Circuit Breaker Hydraulic Magnetic 3Pole 50A
Carling Technologies DC3-A0-03-650-141-C technical specifications.
| Current Rating | 50A |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DC3-A0-03-650-141-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.