Switch Toggle ON OFF ON SPDT Paddle Wire Lead 6A 250VAC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Carling Technologies DC605-PW-B technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Actuator Style | Paddle |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |