
DPST toggle switch featuring a latched, on-off function with a standard round, bat-type actuator. Rated for 16A at 250V AC/DC, this panel-mount component offers screw terminals and a nickel contact plating. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -17.8°C to 65.6°C. Approvals include UL and CSA, with RoHS compliance confirmed.
Carling Technologies DK284-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 16A |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 44.8mm |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DK |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DK284-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
