
This 2-pole hydraulic magnetic circuit breaker features a stud terminal design and is panel mountable. It has a current rating of 125A and can operate within a temperature range of -40°C to 85°C. The breaker has a trip time of 2-15 seconds and is actuated by a handle.
Carling Technologies EA2-B0-24-912-B2B-CC technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 125A |
| Trip Time | 2s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA2-B0-24-912-B2B-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.