Circuit Breaker Hydraulic Magnetic 2Pole 0.25A 415VAC
Carling Technologies EA2-B0-26-225-2CA-JD technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 415VAC |
| Current Rating | 0.25A |
| Trip Time | 14s to 120s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.