This 2-pole hydraulic magnetic circuit breaker is rated for 415VAC and 100A with a trip time range of 14 seconds to 120 seconds. It features a handle actuator and is designed for panel mount applications. The device is suitable for operation between -40°C and 85°C. It has a stud terminal design and four terminals.
Carling Technologies EA2-B0-26-810-B2B-JD technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 415VAC |
| Current Rating | 100A |
| Trip Time | 14s to 120s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.