This hydraulic magnetic circuit breaker features a 3-pole design with a voltage rating of 480VAC and a current rating of 15A. It has a trip time range of 2-15 seconds and is equipped with a handle actuator. The device is designed for panel mounting and has a box terminal design. It operates within a temperature range of -40°C to 85°C.
Carling Technologies EA3-B0-24-615-CBA-HB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 15A |
| Trip Time | 2s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Box |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA3-B0-24-615-CBA-HB to view detailed technical specifications.
No datasheet is available for this part.