This hydraulic magnetic circuit breaker features a 415VAC voltage rating and 30A current rating. It has a trip time range of 2s to 15s and is designed for panel mount applications. The breaker has a stud terminal design and is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies EA3-B0-24-630-12A-JD technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 415VAC |
| Current Rating | 30A |
| Trip Time | 2s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |