This hydraulic magnetic circuit breaker from Carling Technologies features a 3-pole design with a voltage rating of 415VAC and a current rating of 50A. It has a trip time range of 2 seconds to 15 seconds and is equipped with a handle actuator. The breaker is rated for operation between -40°C and 85°C and has a stud terminal design with 6 terminals. It is designed for panel mount installation.
Checking distributor stock and pricing after the page loads.
Carling Technologies EA3-B0-24-650-A2B-JD technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 415VAC |
| Current Rating | 50A |
| Trip Time | 2s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.