
Circuit Breaker Hydraulic Magnetic 3Pole 100A 600VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies EA3-B0-24-810-22A-GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 100A |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | E |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies EA3-B0-24-810-22A-GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
