This 3-pole hydraulic magnetic circuit breaker has a voltage rating of 415VAC and a current rating of 25A. It features a trip time range of 14 seconds to 120 seconds. The breaker is designed for panel mount applications and has a stud terminal design. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Carling Technologies EA3-B0-26-625-1CA-JD technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 415VAC |
| Current Rating | 25A |
| Trip Time | 14s to 120s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.