The EA3-B0-26-660-C1E-JD is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 415VAC and a current rating of 60A. It features a trip time range of 14 seconds to 120 seconds and is designed for panel mount applications. The device is constructed with a box terminal design and has six terminals. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Carling Technologies EA3-B0-26-660-C1E-JD technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 415VAC |
| Current Rating | 60A |
| Trip Time | 14s to 120s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Box |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.