The EA3-B0-26-810-B2B-JD is a hydraulic magnetic circuit breaker with a voltage rating of 415VAC and a current rating of 100A. It features a trip time range of 14 seconds to 120 seconds and is designed for panel mount applications. The breaker has a stud terminal design and a handle actuator type. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies EA3-B0-26-810-B2B-JD technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 415VAC |
| Current Rating | 100A |
| Trip Time | 14s to 120s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.