This hydraulic magnetic circuit breaker is rated for 415VAC and 35A, with a trip time range of 2-15 seconds. It features a handle actuator and is designed for panel mount applications. The device operates within a temperature range of -40°C to 85°C and has a 6-terminal design with stud terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies EA3-B0-64-635-22A-JD technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 415VAC |
| Current Rating | 35A |
| Trip Time | 2s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |