Circuit Breaker Hydraulic Magnetic 3Pole 25A 240VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies EA3-B2-22-625-12A-DB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 25A |
| Trip Time | 0.15s to 0.9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.