The EA3-B2-22-680-22A-DB is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 240VAC and a current rating of 80A. It features a trip time range of 0.15s to 0.9s and is designed for panel mounting with a stud terminal design. The circuit breaker operates within a temperature range of -40°C to 85°C and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Carling Technologies EA3-B2-22-680-22A-DB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 80A |
| Trip Time | 0.15s to 0.9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.