Circuit Breaker Hydraulic Magnetic 3Pole 4A 480VAC
Carling Technologies EA3-B2-24-440-1DA-HB technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 4A |
| Trip Time | 2s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA3-B2-24-440-1DA-HB to view detailed technical specifications.
No datasheet is available for this part.