Circuit Breaker Hydraulic Magnetic 4Pole 100A 125VDC
Carling Technologies EA4-B2-14-810-22A-BC technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 125VDC |
| Current Rating | 100A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA4-B2-14-810-22A-BC to view detailed technical specifications.
No datasheet is available for this part.