Circuit Breaker Hydraulic Magnetic 4Pole 30A 240VAC
Carling Technologies EA4-B2-24-630-12A-DF technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies EA4-B2-24-630-12A-DF to view detailed technical specifications.
No datasheet is available for this part.