This hydraulic magnetic circuit breaker features a 4-pole design with a voltage rating of 415VAC and a current rating of 100A. It has a trip time range of 14 seconds to 120 seconds and is equipped with a handle actuator. The device is rated for operation between -40°C and 85°C and has a panel mount design with 11 terminals. The terminals are designed for screw/box connections.
Carling Technologies EA4-B2-66-810-JAB-JD technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 415VAC |
| Current Rating | 100A |
| Trip Time | 14s to 120s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw/Box |
| Mounting | Panel Mount |
| Number of Terminals | 11 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.