
DPST toggle switch featuring a latched, on-off function with a standard round, bat-type actuator. Rated for 20A at 250V AC/DC, this non-illuminated or illuminated switch offers 25,000 electrical cycles and 100,000 mechanical cycles. It utilizes screw terminals for termination and mounts via a threaded bushing for panel installation. Approvals include UL and CSA, with RoHS compliance.
Carling Technologies EK204-73 technical specifications.
| Actuator Length | 17.44mm |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 20A |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EK |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies EK204-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
