
Circuit Breaker Hydraulic Magnetic 1Pole 250A 125VDC
Sign in to ask questions about the Carling Technologies FA1-B0-12-825-31A-BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies FA1-B0-12-825-31A-BG technical specifications.
| Terminal Design | Box Wire Connector |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 250A |
| Trip Time | 0.14s to 0.85s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies FA1-B0-12-825-31A-BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.