
The FA1-B0-14-820-12B-BG is a general purpose circuit breaker with a current rating of 200A. It has a DC rated voltage of 125V and an AC voltage rating of 277V. The breaker measures 180.98mm in height, 75.31mm in length, and 38.1mm in width. It operates within a temperature range of -40°C to 85°C and features a stud termination.
Carling Technologies FA1-B0-14-820-12B-BG technical specifications.
| Color | Black |
| Current Rating | 200A |
| Height | 180.98mm |
| Length | 75.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | F |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies FA1-B0-14-820-12B-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.