
The FA1-B0-14-820-22A-BG is a hydraulic magnetic circuit breaker with a screw terminal design and panel mount configuration. It features a 125VDC voltage rating and 200A current rating. The breaker has a trip time range of 2.5s to 15s and is actuated by a handle. It operates within a temperature range of -40°C to 85°C.
Carling Technologies FA1-B0-14-820-22A-BG technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 200A |
| Trip Time | 2.5s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies FA1-B0-14-820-22A-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.