Circuit Breaker Hydraulic Magnetic 1Pole 125A 125VDC
Carling Technologies FA1-B0-16-912-32A-BG technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | Black |
| Current Rating | 125A |
| Height | 180.98mm |
| Lead Free | Lead Free |
| Length | 75.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Wire |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies FA1-B0-16-912-32A-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.