This hydraulic magnetic switch features a screw terminal design and a panel mount configuration with 4 terminals. It has a voltage rating of 125VDC and a current rating of 250A. The switch operates within a temperature range of -40 to 85 degrees Celsius and has a handle actuator type.
Carling Technologies FA2-A0-03-825-42A-BA technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 125VDC |
| Current Rating | 250A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies FA2-A0-03-825-42A-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.