This hydraulic magnetic switch features a screw terminal design and a panel mount configuration. It has 4 terminals and a 2-pole configuration, with a voltage rating of 125VDC and a current rating of 150A. The switch has a trip time of 2.5s to 15s and is actuated by a handle. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Carling Technologies FA2-B0-14-815-42A-BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies FA2-B0-14-815-42A-BJ technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 125VDC |
| Current Rating | 150A |
| Trip Time | 2.5s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies FA2-B0-14-815-42A-BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.