The FA2-B0-14-912-42A-BG is a 2-pole hydraulic magnetic circuit breaker with a terminal design of screw type and a mounting style of panel mount. It features 4 terminals and a voltage rating of 125VDC. The breaker has a current rating of 125A and a trip time of 2.5s to 15s. It is designed for use in applications with operating temperatures ranging from -40 to 85 degrees Celsius.
Carling Technologies FA2-B0-14-912-42A-BG technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 125VDC |
| Current Rating | 125A |
| Trip Time | 2.5s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies FA2-B0-14-912-42A-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.