
This 2-pole hydraulic magnetic circuit breaker features a box wire connector terminal design and a panel mount configuration. It has 7 terminals and a voltage rating of 125VDC. The breaker can handle a maximum current of 400A and has a trip time of 2.5s to 15s. It is designed for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies FA2-PB-14-840-32A-BT technical specifications.
| Terminal Design | Box Wire Connector |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 125VDC |
| Current Rating | 400A |
| Trip Time | 2.5s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.