The FT3-PB-16-870-22A-BT is a hydraulic magnetic circuit breaker with a screw terminal design and panel mount configuration. It features 9 terminals and a 3-pole design, with a voltage rating of 125VDC and a current rating of 700A. The breaker has a trip time of 22 seconds to 150 seconds and is actuated by a handle. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies FT3-PB-16-870-22A-BT technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 125VDC |
| Current Rating | 700A |
| Trip Time | 22s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.