The H31-B0-11-410-1M1-AE is a hydraulic magnetic circuit breaker with a voltage rating of 65VDC and a current rating of 1A. It features a trip time range of 0.008s to 0.032s and is designed with a rocker actuator. The device operates within a temperature range of -40 to 80 degrees Celsius and is mounted via a panel mount design with quick connect terminals.
Carling Technologies H31-B0-11-410-1M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.