This hydraulic magnetic circuit breaker from Carling Technologies features a 1-pole design with a voltage rating of 65VDC and a current rating of 1A. It has a rocker actuator type and a screw terminal design. The breaker is panel mountable and has a temperature range of -40 to 80 degrees Celsius. It is designed for use in general applications and meets the requirements of unspecified standards.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |