This hydraulic magnetic circuit breaker features a 65VDC voltage rating and 3A current rating. It has a trip time range of 0.008s to 0.032s and is designed with a rocker actuator. The device is rated for operation between -40°C and 80°C. It has a screw terminal design and is mounted via panel mount with two terminals.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 3A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |