This 1-pole hydraulic magnetic circuit breaker has a voltage rating of 65VDC and a current rating of 3A. It features a trip time of 0.008s to 0.032s and is actuated by a rocker switch. The device is designed for panel mount applications and has a terminal design with screw connections. It operates within a temperature range of -40 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 3A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |