The H31-B0-11-440-2H1-AE is a hydraulic magnetic circuit breaker with a single pole design, rated for 65VDC and 4A. It features a rocker actuator with a trip time of 0.008s to 0.032s. The device is designed for panel mount installation and has a terminal design with screw connections. It operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 4A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |