The H31-B0-11-440-2R1-AE is a 65VDC hydraulic magnetic circuit breaker with a current rating of 4A. It features a rocker actuator and a trip time of 0.008s to 0.032s. The device is designed for panel mount and has a screw terminal design. It operates within a temperature range of -40 to 80 degrees Celsius. The breaker is suitable for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 4A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |