This 1-pole circuit breaker features a hydraulic magnetic actuator and a screw terminal design. It has a voltage rating of 65VDC and a current rating of 1.5A. The breaker's operating temperature range is -40 to 80 degrees Celsius. It is designed for panel mount applications and has two terminals.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |