This hydraulic magnetic circuit breaker has a voltage rating of 65VDC and a current rating of 2A. It features a trip time range of 0.13s to 1.2s and is designed with a rocker actuator. The operating temperature range is -40°C to 80°C, and the terminals are designed for quick connect. The circuit breaker is panel mount with two terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies H31-B0-12-420-1A1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.