This 65VDC hydraulic magnetic circuit breaker features a 4.5A current rating and a trip time of 0.13s to 1.2s. It has a rocker actuator and is designed for panel mount applications. The device operates within a temperature range of -40 to 80 degrees Celsius and features quick connect terminals. The circuit breaker is suitable for general use.
Carling Technologies H31-B0-12-445-1M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 4.5A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.