This hydraulic magnetic circuit breaker from Carling Technologies features a 65VDC voltage rating and 1A current rating. It has a trip time range of 0.6s to 20s and is designed for panel mount applications. The breaker is rated for operation between -40°C and 80°C. It has a quick connect terminal design and a rocker actuator type.
Checking distributor stock and pricing after the page loads.
Carling Technologies H31-B0-14-410-1A1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.