This hydraulic magnetic circuit breaker features a 1-pole design with a voltage rating of 65VDC and a current rating of 1A. The trip time ranges from 0.6 seconds to 20 seconds. It has a rocker actuator type and is designed for panel mount applications with screw terminals. The operating temperature range is -40°C to 80°C.
Carling Technologies H31-B0-14-410-2R1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies H31-B0-14-410-2R1-AE to view detailed technical specifications.
No datasheet is available for this part.