This 65VDC hydraulic magnetic circuit breaker features a rocker actuator and a quick connect terminal design. It has a current rating of 2A and a trip time of 0.6s to 20s. The device is suitable for panel mount applications and operates within a temperature range of -40 to 80°C.
Carling Technologies H31-B0-14-420-1M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.