The H31-B0-14-435-1M1-AE is a 65VDC hydraulic magnetic circuit breaker with a current rating of 3.5A. It features a rocker actuator and a quick connect terminal design. The breaker is suitable for panel mount applications and has a temperature range of -40°C to 80°C. It is designed for general use and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 3.5A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |