This 65VDC hydraulic magnetic circuit breaker features a rocker actuator and screw terminals, suitable for panel mounting. It has a current rating of 1.25A and operates within a temperature range of -40 to 80 degrees Celsius. The breaker's trip time is between 0.6 seconds and 20 seconds. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.25A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |