This 1-pole circuit breaker features a hydraulic magnetic type with a voltage rating of 65VDC and a current rating of 1A. It has a trip time range of 0.008s to 0.032s and is designed for panel mount applications with screw terminals. The operating temperature range is -40 to 80 degrees Celsius, making it suitable for a variety of environments.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA1-B0-11-410-2A2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.