This 65VDC hydraulic magnetic circuit breaker features a quick connect terminal design and a panel mount configuration. It has a current rating of 1.5A and a trip time range of 0.008s to 0.032s. The device operates within a temperature range of -40 to 80 degrees Celsius. It is designed for use in general applications and is a type of circuit breaker.
Carling Technologies HA1-B0-11-415-1AB-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA1-B0-11-415-1AB-AE to view detailed technical specifications.
No datasheet is available for this part.