The HA1-B0-11-415-1FA-AE is a 65VDC hydraulic magnetic circuit breaker with a current rating of 1.5A. It features a trip time of 0.008s to 0.032s and a handle actuator. The device operates within a temperature range of -40 to 80 degrees Celsius and is designed for panel mount applications with quick connect terminals. It is suitable for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA1-B0-11-415-1FA-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.