This 1-pole circuit breaker features a hydraulic magnetic trip mechanism with a voltage rating of 65VDC and a current rating of 1.25A. It has a quick connect terminal design and is panel mountable. The breaker operates within a temperature range of -40°C to 80°C and has a trip time of 0.008s to 0.032s. It is designed for general use and meets the requirements of various applications.
Carling Technologies HA1-B0-11-512-1HA-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.25A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA1-B0-11-512-1HA-AE to view detailed technical specifications.
No datasheet is available for this part.