The HA1-B0-11-517-1K2-AE from Carling Technologies is a hydraulic magnetic circuit breaker with a voltage rating of 65VDC and a current rating of 1.75A. It features a quick connect terminal design and a panel mount configuration. The breaker operates within a temperature range of -40 to 80 degrees Celsius. It has a trip time of 0.008 to 0.032 seconds and a handle actuator type. The breaker is designed for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA1-B0-11-517-1K2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.75A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.