The HA1-B0-11-517-3HA-AE is a 65VDC hydraulic magnetic circuit breaker with a current rating of 1.75A. It features a trip time of 0.008s to 0.032s and a handle actuator type. The device operates within a temperature range of -40°C to 80°C and has a screw terminal design with panel mount capabilities. It has two terminals and is designed for general use in circuit protection applications.
Carling Technologies HA1-B0-11-517-3HA-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.75A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA1-B0-11-517-3HA-AE to view detailed technical specifications.
No datasheet is available for this part.